Part Details for LO20-10C0512-01 by MORNSUN
Overview of LO20-10C0512-01 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LO20-10C0512-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AC-DC Converter, open frame, Triple outputs 18.7W 5,�12VDC, 165-264VAC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 / $10.9100 | Buy Now |
Part Details for LO20-10C0512-01
LO20-10C0512-01 CAD Models
LO20-10C0512-01 Part Data Attributes
|
LO20-10C0512-01
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LO20-10C0512-01
MORNSUN
AC-DC Regulated Power Supply Module, 3 Output, 18.7W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO REQUIRES INPUT VOLTAGE 230VDC TO 370VDC; ALSO +12V AND -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 165 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 70 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18.7 W | |
Trim/Adjustable Output | NO | |
Width | 48.01 mm |