Part Details for LOF750-20B54 by MORNSUN
Overview of LOF750-20B54 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LOF750-20B54
LOF750-20B54 CAD Models
LOF750-20B54 Part Data Attributes:
|
LOF750-20B54
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LOF750-20B54
MORNSUN
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |