Signal Circuits
LOG2112AIDW
Texas Instruments
Description: Dual precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 16-SOIC -40 to 85

Overview of LOG2112AIDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LOG2112AIDWR Texas Instruments Precision Logarithmic and Log Ratio Amplifier with On-Chip 2.5V Voltage Reference 16-SOIC -40 to 85
LOG2112AIDW Texas Instruments Precision Logarithmic and Log Ratio Amplifier with On-Chip 2.5V Voltage Reference 16-SOIC -40 to 85

Price & Stock for LOG2112AIDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-13815-5-ND
DigiKey IC OPAMP LOGARITHMC 2CIRC 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 22
In Stock
  • 1 $30.4400
  • 10 $23.8180
  • 40 $21.4640
  • 120 $20.1503
  • 280 $19.3804
  • 520 $18.9231
$18.9231 / $30.4400 Buy Now
DISTI # 595-LOG2112AIDW
Mouser Electronics Logarithmic Amplifiers Precision Log & Log Ratio Amp RoHS: Compliant 42
  • 1 $26.3900
  • 10 $24.3300
  • 25 $21.4300
  • 120 $20.7800
  • 280 $19.8200
$19.8200 / $26.3900 Buy Now

CAD Models for LOG2112AIDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LOG2112AIDW by Texas Instruments

LOG2112AIDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom
45 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Negative Input Voltage-Max
-3.8 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Positive Input Voltage-Max
3.5 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
3.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. LOG2112AIDW
    Texas Instruments
    Dual precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 16-SOIC -40 to 85
    VS

Alternate Parts for LOG2112AIDW

This table gives cross-reference parts and alternative options found for LOG2112AIDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG2112AIDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LOG2112AIDWR Dual precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 16-SOIC -40 to 85 Texas Instruments LOG2112AIDW vs LOG2112AIDWR
Part Number Description Manufacturer Compare
LOG2112AIDWR Dual precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 16-SOIC -40 to 85 Texas Instruments LOG2112AIDW vs LOG2112AIDWR

Related Parts for LOG2112AIDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LOG2112AIDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LOG2112AIDW by Texas Instruments

Select Manufacturer
Which Manufacturer of LOG2112AIDW would you like to use for your alert(s)?
  • Please alert me when LOG2112AIDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LOG2112AIDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LOG2112AIDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LOG2112AIDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LOG2112AIDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LOG2112AIDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: