-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8609
|
Newark | Power Supply, , ac-Dc, , in 85To264V, out 24V, 2A, conv |Bel Power Solutions LOK4601-2RG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.5300 / $303.5900 | Buy Now |
DISTI #
179-2468-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
18 In Stock |
|
$285.6280 / $295.8300 | Buy Now |
DISTI #
784-LOK4601-2R-G
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY, AC-DC, IN 85to264V, OUT 24V, 2A, CONVERTER FOR DIN-RAIL MOUNTING, RoHS: Compliant | 0 |
|
$285.6200 | Order Now |
DISTI #
V79:2366_17787110
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 2A 48W 8-Pin Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1514 | Americas - 1 |
|
$88.0500 | Buy Now |
DISTI #
73659306
|
RS | AC/DC CONVERTER 24V 50W | Bel Power Solutions LOK4601-2RG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$286.9600 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2A 48W RoHS: Compliant |
2 Partner Stock |
|
$265.8200 / $285.5100 | Buy Now |
DISTI #
000000000006359171
|
Sager | DIN Rail Power Supplies POWER SUPPLY, AC-DC, IN 85to264V, OUT 24V, 2A, CONVERTER FOR DIN-RAIL MOUNTING, Min Qty: 10 | 0 |
|
$269.3300 / $318.1100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2A 48W RoHS: Compliant |
2 Partner Stock |
|
$265.8200 / $285.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LOK4601-2RG
Bel Power Solutions
Buy Now
|
Compare Parts:
LOK4601-2RG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |