There are no models available for this part yet.
Overview of LOS 4601-2 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-01J08L | Coilcraft Inc | Variable Inductor, 0.047uH Min, 0.053uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
146-01J08SL | Coilcraft Inc | Variable Inductor, 0.045uH Min, 0.047uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
EPL2014-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for LOS 4601-2 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LOS4601-2
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.65A 15W 8-Pin - Bulk (Alt: LOS4601-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |