Part Details for LP-16-1500 by Bel Fuse
Overview of LP-16-1500 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP-16-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-16-1500
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: LP-16-1500) Min Qty: 50 Package Multiple: 50 | 0 |
|
$16.8020 / $23.5290 | Buy Now |
Part Details for LP-16-1500
LP-16-1500 CAD Models
LP-16-1500 Part Data Attributes:
|
LP-16-1500
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LP-16-1500
Bel Fuse
Split Bobbin Power Transformer, 24VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 31.8 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 72.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.5 A | |
Output Current 2 | 1.5 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |