-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1334-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$13.2058 / $17.9600 | Buy Now |
|
Onlinecomponents.com | Flat Head Low Profile Transformer | 12VA Power | 115V/230V Input | 30VCT Output Series | 15V Output Parallel RoHS: Compliant |
89 In Stock |
|
$13.9100 / $20.6800 | Buy Now |
DISTI #
61303478
|
Verical | Power Transformer 1500Vrms 12VA 8 Terminal PC Pin Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 2203 | Americas - 86 |
|
$20.4714 / $25.4994 | Buy Now |
DISTI #
000000000001083538
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$12.9100 / $15.8800 | Buy Now |
|
Master Electronics | Flat Head Low Profile Transformer | 12VA Power | 115V/230V Input | 30VCT Output Series | 15V Output Parallel RoHS: Compliant |
89 In Stock |
|
$13.9100 / $20.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP-30-400
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
LP-30-400
Signal Transformer Inc
Split Bobbin Power Transformer, 12VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 27.1 mm | |
Isolation Voltage | 1500 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Current 2 | 0.4 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |