Part Details for LP-PS-1505 by Omega Engineering
Overview of LP-PS-1505 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-PS-1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5426
|
Newark | Power Supply, Ac-Dc, 5V, 2.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:5V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omega LP-PS-1505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3700 | Buy Now |
DISTI #
LP-PS-1505
|
Avnet Americas | LOW PROFILE DIN RAIL POWER SUPPLIES FOR INDUSTRIAL DEVICES - Bulk (Alt: LP-PS-1505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.3593 / $93.9411 | Buy Now |