Part Details for LP02U05S09KC by Murata Manufacturing Co Ltd
Overview of LP02U05S09KC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP02U05S09KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 505 |
|
RFQ | ||
DISTI #
LP02U05S09KC
|
Avnet Abacus | Module DC-DC 1-OUT 9V 0.25A 2.25W 8-Pin (Alt: LP02U05S09KC) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LP02U05S09KC
LP02U05S09KC CAD Models
LP02U05S09KC Part Data Attributes
|
LP02U05S09KC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP02U05S09KC
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, DIP-24/8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, DIP-24/8 | |
Reach Compliance Code | compliant | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T8 | |
Length | 32.64 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.25 W | |
Trim/Adjustable Output | NO | |
Width | 13.34 mm |