There are no models available for this part yet.
Overview of LP050F23IET by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP050F23IET by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LP050F23IET-ND
|
DigiKey | CRYSTAL 5.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3060 | Buy Now | |
DISTI #
LP050F23IET
|
Avnet Americas | Crystal 5MHz 20pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP050F23IET) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.2416 | Buy Now | |
DISTI #
774-LP050F23IET
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 5.000000 MHz Tol +/-20ppm, Stab +/-30ppm, -40C/85C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.2230 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1541 / $0.2545 | Buy Now | ||
DISTI #
LP050F23IET
|
Avnet Abacus | - Tape and Reel (Alt: LP050F23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for LP050F23IET by CTS Corporation
Part Data Attributes for LP050F23IET by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
11.1mm X 4.83mm X 3.2mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|