Part Details for LP050F33CDT by CTS Corporation
Overview of LP050F33CDT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP050F33CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP050F33CDT-ND
|
DigiKey | CRYSTAL 5.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2489 | Buy Now |
DISTI #
LP050F33CDT
|
Avnet Americas | Crystal 5MHz 18pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP050F33CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1445 / $0.2325 | Buy Now |
DISTI #
774-LP050F33CDT
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 5.000000 MHz Tol +/-30ppm, Stab +/-30ppm, -20C/70C, 18pF, Fund RoHS: Compliant | 0 |
|
$0.2130 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1488 / $0.2450 | Buy Now |
DISTI #
LP050F33CDT
|
Avnet Abacus | - Tape and Reel (Alt: LP050F33CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LP050F33CDT
LP050F33CDT CAD Models
LP050F33CDT Part Data Attributes
|
LP050F33CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP050F33CDT
CTS Corporation
CRYSTAL 5.000000MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |