Part Details for LP0603A0902ANTR\\500 by Kyocera AVX Components
Overview of LP0603A0902ANTR\\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0603A0902ANTR\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP0603A0902ANTR\\500
|
Avnet Americas | RF Filter Low Pass Filter 902MHz 0.5dB 890MHz to 915MHz T/R - Tape and Reel (Alt: LP0603A0902ANTR\\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
LP0603A0902ANTR\\500
|
Avnet Americas | RF Filter Low Pass Filter 902MHz 0.5dB 890MHz to 915MHz T/R - Tape and Reel (Alt: LP0603A0902ANTR\\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
LP0603A0902ANT5
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6500 | Buy Now |