Part Details for LP0805A3500ASTR\500 by Kyocera AVX Components
Overview of LP0805A3500ASTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0805A3500ASTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0805A3500ASTR\500-ND
|
DigiKey | RF FILTER LOW PASS 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0016 | Buy Now |
DISTI #
LP0805A3500ASTR\50
|
Avnet Americas | Thin-Film Low Pass Filter LPF 3.5GHz 50Ohm -40 to 85°C 4-Pin 0805 T/R - Tape and Reel (Alt: LP0805A3500ASTR\50) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
581-LP0805A35ASTR5
|
Mouser Electronics | Signal Conditioning 3500Mhz 50 Ohm 8W LOW PASS FILTER RoHS: Compliant | 0 |
|
$1.2700 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9070 | Buy Now |