Part Details for LP111F35IET by CTS Corporation
Overview of LP111F35IET by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP111F35IET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP111F35IET-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2489 | Buy Now |
DISTI #
LP111F35IET
|
Avnet Americas | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP111F35IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1445 / $0.2325 | Buy Now |
DISTI #
774-LP111F35IET
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 11.059200 MHz Tol +/-30ppm, Stab +/-50ppm, -40C/85C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.2130 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1440 / $0.2080 | Buy Now |
DISTI #
LP111F35IET
|
Avnet Americas | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP111F35IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1445 / $0.2325 | Buy Now |
DISTI #
LP111F35IET
|
Avnet Americas | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP111F35IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1445 / $0.2325 | Buy Now |
Part Details for LP111F35IET
LP111F35IET CAD Models
LP111F35IET Part Data Attributes
|
LP111F35IET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP111F35IET
CTS Corporation
CRYSTAL 11.059200MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |