Part Details for LP120-20B32 by Pulse Electronics Corporation
Overview of LP120-20B32 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP120-20B32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP120-20B32-ND
|
DigiKey | PWR XFMR SEMI-TORO 2VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LP120-20B32
|
Avnet Americas | Power Transformer 1500Vrms Dual Prim. Dual Sec. 120V/60V Sec. Plug-In - Bulk (Alt: LP120-20B32) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LP120-20B32
|
Avnet Americas | Power Transformer 1500Vrms Dual Prim. Dual Sec. 120V/60V Sec. Plug-In - Bulk (Alt: LP120-20B32) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LP120-20B32
|
Avnet Americas | Power Transformer 1500Vrms Dual Prim. Dual Sec. 120V/60V Sec. Plug-In - Bulk (Alt: LP120-20B32) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ |
Part Details for LP120-20B32
LP120-20B32 CAD Models
LP120-20B32 Part Data Attributes
|
LP120-20B32
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LP120-20B32
Pulse Electronics Corporation
Split Bobbin Power Transformer, 2VA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 16.51 mm | |
Isolation Voltage | 1500 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.04 A | |
Output Current 2 | 0.02 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2 VA | |
Width | 39.67 mm |