Part Details for LP1507F20V00B by APEM Inc
Overview of LP1507F20V00B by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1507F20V00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4320
|
Newark | Trackball Lp Rohs Compliant: Yes |Apem LP1507F20V00B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.0800 / $815.6200 | Buy Now |
DISTI #
679-LP1507F20V00B-ND
|
DigiKey | TRACKBALL LP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$381.1380 | Buy Now |
DISTI #
642-LP1507F20V00B
|
Mouser Electronics | Input Devices TRACKBALL LP RoHS: Compliant | 0 |
|
$426.6200 | Order Now |
DISTI #
75004976
|
RS | TRACKBALL LP | APEM Components LP1507F20V00B Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$360.6500 | RFQ |
|
Onlinecomponents.com | TRACKBALL - ILLUMINATED - BLUE - 1.5In Ball Diameter - 5 VDC RoHS: Compliant |
4 In Stock |
|
$401.0600 / $435.5800 | Buy Now |
|
Master Electronics | TRACKBALL - ILLUMINATED - BLUE - 1.5In Ball Diameter - 5 VDC RoHS: Compliant |
4 In Stock |
|
$401.0600 / $435.5800 | Buy Now |