Part Details for LP1D80008MD by Schneider Electric
Overview of LP1D80008MD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1D80008MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1642
|
Newark | Contactor 575Vac 80Amp Iec Options Rohs Compliant: Yes |Schneider Electric LP1D80008MD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$460.3200 / $537.5400 | Buy Now |
DISTI #
4008-LP1D80008MD-ND
|
DigiKey | CONT 80A 2P+2R 220V CC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$645.2200 | Buy Now |
DISTI #
71415222
|
RS | Contactor, 4P, 2NO + 2NC, 440 V 125 A, 220 VDC, TeSys Deca Series | Schneider Electric LP1D80008MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$580.7000 / $645.2200 | RFQ |