Part Details for LP1K09004JD by Schneider Electric
Overview of LP1K09004JD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K09004JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4250
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LP1K09004JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 / $129.5000 | Buy Now |
DISTI #
4008-LP1K09004JD-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$92.0000 | Buy Now |
DISTI #
71415228
|
RS | Contactor, 4P, 440 V 20 A - 12 V DC coil, TeSys Micra Series | Schneider Electric LP1K09004JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$119.9200 | RFQ |