There are no models available for this part yet.
Overview of LP1K09008FD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LP1K09008FD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H7936
|
Newark | Contactor 575Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LP1K09008FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6200 / $134.5700 | Buy Now | |
DISTI #
4008-LP1K09008FD-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$119.6400 | Buy Now | |
DISTI #
74633694
|
RS | Contactor, TeSys K, 4P, 2 NO + 2 NC, AC-1, lt or eq to 440V, 20A, 110VDC coil | Schneider Electric LP1K09008FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8400 | RFQ |