Part Details for LP1K09013BD by Schneider Electric
Overview of LP1K09013BD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K09013BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LP1K09013BD-ND
|
DigiKey | CONTACTOR SPRING Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now |
DISTI #
70008541
|
RS | Non-Reversing Contactor LP1 3P, 9 A, 1.5 hp, 24 VDC, TeSys Micra Series | Schneider Electric LP1K09013BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8000 | RFQ |