Part Details for LP1K09015BD by Schneider Electric
Overview of LP1K09015BD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K09015BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1552
|
Newark | Contactor 575Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LP1K09015BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 / $129.5000 | Buy Now |
DISTI #
4008-LP1K09015BD-ND
|
DigiKey | 3P CONTACTOR 9A AC3 1N/C AUX PCB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now |
DISTI #
71415233
|
RS | contactor, 3P, 440 V 9 A, 1 NC aux., 24 VDC coil, TeSys Micra Series | Schneider Electric LP1K09015BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4300 | RFQ |