Part Details for LP1K0901BD by Schneider Electric
Overview of LP1K0901BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K0901BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B617
|
Newark | Contactor, 3Pst-No, 690V, Dinrail/Panel, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A Rohs Compliant: No |Schneider Electric LP1K0901BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$118.1200 / $147.6500 | Buy Now |
DISTI #
4008-LP1K0901BD-ND
|
DigiKey | 3P CONTACTOR 9A AC3 4KW 24VDC CO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now |
DISTI #
70008542
|
RS | Non-Reversing Contactor LP1 24VDC, 9A, 3P, 1NC, DIN Rail, TeSys Micra Series | Schneider Electric LP1K0901BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 87 |
|
$91.6400 / $114.5600 | Buy Now |
DISTI #
LP1K0901BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VDC, 9A, W: 45mm Min Qty: 1 | 51 |
|
$29.0700 / $33.0800 | Buy Now |