Part Details for LP1K0910BD3 by Schneider Electric
Overview of LP1K0910BD3 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K0910BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C0869
|
Newark | Contactor, 3Pst-No, 24Vdc, 9A, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LP1K0910BD3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3400 / $143.5700 | Buy Now |
DISTI #
09AK5083
|
Newark | Lp1K0910Bd3 |Schneider Electric LP1K0910BD3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9600 / $142.0400 | Buy Now |
DISTI #
66AH6446
|
Newark | Contactor, 3Pst-No, 24Vdc, Dinrail, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A, Coil Voltage Rohs Compliant: Yes |Schneider Electric LP1K0910BD3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1300 / $90.0600 | Buy Now |
DISTI #
4008-LP1K0910BD3-ND
|
DigiKey | 3P CONTACTOR 9A AC3 4KW L/C 24VD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$124.5200 | Buy Now |
DISTI #
70008543
|
RS | Non-Reversing Contactor LP1 3P, 9 A, 4 kW, 24 VDC, TeSys Micra Series | Schneider Electric LP1K0910BD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 88 |
|
$101.6100 / $127.0100 | Buy Now |
DISTI #
LP1K0910BD3
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VDC, 9A, W: 45mm Min Qty: 1 | 6 |
|
$35.0000 / $40.0000 | Buy Now |
Part Details for LP1K0910BD3
LP1K0910BD3 CAD Models
LP1K0910BD3 Part Data Attributes
|
LP1K0910BD3
Schneider Electric
Buy Now
|
Compare Parts:
LP1K0910BD3
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |