Part Details for LP1K0910ED by Schneider Electric
Overview of LP1K0910ED by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K0910ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LP1K0910ED-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now |
DISTI #
74633603
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V, 9A, 1 NO aux, 48VDC coil | Schneider Electric LP1K0910ED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4300 | RFQ |
DISTI #
LP1K0910ED
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 48VDC, 9A, W: 45mm Min Qty: 1 | 0 |
|
$34.7400 / $39.7000 | RFQ |