Part Details for LP1K0910FD by Schneider Electric
Overview of LP1K0910FD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K0910FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4889
|
Newark | Contactor, 3Pst-No, 110V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LP1K0910FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0900 / $97.3800 | Buy Now |
DISTI #
4008-LP1K0910FD-ND
|
DigiKey | 3P CONTACTOR 9A AC3 4KW 110VDC C Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now |
DISTI #
74633723
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V, 9A, 1 NO aux, 110VDC coil | Schneider Electric LP1K0910FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$119.9200 | RFQ |
DISTI #
LP1K0910FD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 110VDC, 9A, 690V Min Qty: 1 | 5 |
|
$46.7500 / $50.3500 | Buy Now |