There are no models available for this part yet.
Overview of LP20-125B26 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP207 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
ADALP2000 | Analog Devices | Parts Kit | |
DF2117RVLP20HV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFLGA, /Tray |
Price & Stock for LP20-125B26 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001042795
|
Sager | Power Transformers THT Open-Style PC Mount LowPrfl | 0 |
|
Buy Now |
CAD Models for LP20-125B26 by Pulse Electronics Corporation
Part Data Attributes for LP20-125B26 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PULSE SPECIALTY COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Approvals
|
UL; CSA
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
16.51 mm
|
Isolation Voltage
|
1500 V
|
Length
|
47.625 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.125 A
|
Output Current 2
|
0.125 A
|
Output Voltage 1
|
10 V
|
Output Voltage 2
|
10 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
Width
|
39.6748 mm
|