Part Details for LP202204 by Eaton Bussmann
Overview of LP202204 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP202204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5346
|
Newark | Lp202204-Nl/ Bulk |Eaton Bussmann LP202204 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.9500 | Buy Now |
DISTI #
283-LP202204-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
89 In Stock |
|
$1.9080 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
99 In Stock |
|
$1.9000 / $2.5800 | Buy Now |
|
Quest Components | LP202204 | 416 |
|
$1.7172 / $4.2930 | Buy Now |
DISTI #
000000000003492981
|
Sager | Barrier Terminal Blocks LP202204-NL | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
99 In Stock |
|
$1.9000 / $2.5800 | Buy Now |