There are no models available for this part yet.
Overview of LP202205 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LP202205 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5348
|
Newark | Lp202205-Nl/ Bulk |Eaton Bussmann LP202205 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.4200 | Buy Now | |
DISTI #
LP202205-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
63 In Stock |
|
$2.4466 / $4.7000 | Buy Now | |
Onlinecomponents.com | Barrier Block Connector - 5 Circuit - 30A - 150V - 12-22 AWG - 1 Row - Screw Top Termination - PC Pin Bottom Termination - Through Hole. RoHS: Compliant |
550 In Stock |
|
$2.3600 / $3.2100 | Buy Now | ||
DISTI #
000000000003492983
|
Sager | Barrier Terminal Blocks LP202205-NL Min Qty: 50 | 0 |
|
$2.5500 / $2.8600 | Buy Now | |
Master Electronics | Barrier Block Connector - 5 Circuit - 30A - 150V - 12-22 AWG - 1 Row - Screw Top Termination - PC Pin Bottom Termination - Through Hole. RoHS: Compliant |
550 In Stock |
|
$2.3600 / $3.2100 | Buy Now | ||
DISTI #
LP202205
|
Relay Specialties | TERMINAL STRIP Min Qty: 1 | 9 |
|
RFQ |