There are no models available for this part yet.
Overview of LP2953AIN-3.3 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LP2953AIN-3.3 by National Semiconductor Corporation
Part Data Attributes for LP2953AIN-3.3 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max
|
0.8 V
|
Dropout Voltage1-Nom
|
0.47 V
|
Input Voltage Absolute-Max
|
30 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
21.755 mm
|
Line Regulation-Max (%/V)
|
0.0078
|
Load Regulation-Max(%)
|
0.2%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
29 V
|
Output Voltage1-Min
|
1.23 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.4%
|
Width
|
7.62 mm
|
Alternate Parts for LP2953AIN-3.3
This table gives cross-reference parts and alternative options found for LP2953AIN-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2953AIN-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2953AIN-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2953AIN-3.3 vs LP2953AIN-3.3/NOPB |
Related Parts for LP2953AIN-3.3
-
LP2953AIMX-3.3Linear Regulator ICs
-
LNK305PNSwitching Regulator or Controllers
-
LNK623DG-TLOther Analog ICs
-
LOK4601-2RKPower Supply Modules
-
LM760CJComparators
-
LNJ418Q8YRAVisible LEDs
-
LM4861MXAudio/Video Amplifiers
-
LMX2541SQE3030EPLL or Frequency Synthesis Circuits
-
LMV225TLCellular Telephone Circuits