There are no models available for this part yet.
Overview of LP2954IMNOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2954IM/NOPB | Texas Instruments | 5V and Adjustable Micropower LDOs 8-SOIC -40 to 125 |
Price & Stock for LP2954IMNOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 5V AND ADJUSTABLE MICROPOWER LOW-DROPOUT VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ |