-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2985A-50DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3695
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Texas Instruments LP2985A-50DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 783 |
|
$0.4930 / $0.6660 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
LP2985A-50DBVR
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.15A, SOT23-5, SMD, ±1%, Ch: 1 Min Qty: 1 | 824 |
|
$0.2250 / $0.5980 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.15A SOT23-5 | 60303 |
|
RFQ | |
|
Chip Stock | 1486 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 45dB@1kHz 150mA Fixed 5V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 1734 |
|
$0.1794 / $0.2101 | Buy Now |
|
LCSC | 45dB(1kHz) 150mA Fixed 5V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1834 |
|
$0.1726 / $0.3316 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.15A SOT23-5 | 36001 |
|
$0.1014 / $0.1309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2985A-50DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985A-50DBVR
Texas Instruments
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.75 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.175 V | |
Output Voltage1-Min | 4.825 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2985A-50DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985A-50DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985A-50DBVT | Texas Instruments | $0.6945 | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | LP2985A-50DBVR vs LP2985A-50DBVT |
LP2985AIM5X-5.0/NOPB | Texas Instruments | $0.5032 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985A-50DBVR vs LP2985AIM5X-5.0/NOPB |
LP2985AIM5-5.0/NOPB | Texas Instruments | $0.4483 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985A-50DBVR vs LP2985AIM5-5.0/NOPB |
LP2985A-50DBVRG4 | Texas Instruments | Check for Price | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | LP2985A-50DBVR vs LP2985A-50DBVRG4 |