Part Details for LP2995M/NOPB by Texas Instruments
Overview of LP2995M/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2995M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2034
|
Newark | Ddr Termination Regulator, 0 To 125Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2995M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 985 |
|
$1.5000 / $2.0600 | Buy Now |
DISTI #
LP2995M/NOPB-ND
|
DigiKey | IC REGULATOR DDR TERM 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
101 In Stock |
|
$0.6703 / $1.6600 | Buy Now |
DISTI #
926-LP2995M/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR Termination Reg RoHS: Compliant | 388 |
|
$0.6700 / $1.6600 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Rochester Electronics | LP2995 DDR Termination Regulator RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.6185 / $0.7277 | Buy Now |
|
Ameya Holding Limited | LP2995M/NOPB , 直流-直流转换器, 1.5A, -20 → 20 V, 反相, 8针 SOIC封装 | 147869 |
|
RFQ | |
DISTI #
3122210
|
element14 Asia-Pacific | DDR TERMINATION REGULATOR, 0 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 985 |
|
$1.5294 / $1.7427 | Buy Now |
DISTI #
3122210
|
Farnell | DDR TERMINATION REGULATOR, 0 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 985 |
|
$0.6067 / $1.5073 | Buy Now |
|
Win Source Electronics | IC REGULATOR DDR TERM 8-SOIC | 19960 |
|
$0.5280 / $0.7920 | Buy Now |