Part Details for LP2995MX/NOPB by Texas Instruments
Overview of LP2995MX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2995MX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2995MX/NOPBCT-ND
|
DigiKey | IC REGULATOR DDR TERM 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4333 In Stock |
|
$0.5378 / $1.3900 | Buy Now |
DISTI #
926-LP2995MX/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR Termination Reg RoHS: Compliant | 4643 |
|
$0.5370 / $1.3100 | Buy Now |
|
Bristol Electronics | 2278 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 1822 |
|
$0.5460 / $1.5600 | Buy Now |
|
Rochester Electronics | LP2995 DDR Termination Regulator RoHS: Compliant Status: Active Min Qty: 1 | 29500 |
|
$0.5157 / $0.6067 | Buy Now |
|
Ameya Holding Limited | IC REGULATOR DDR TERM 8-SOIC | 88670 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2095 |
|
RFQ | |
|
Win Source Electronics | IC REGULATOR DDR TERM 8-SOIC | 19960 |
|
$0.5280 / $0.7920 | Buy Now |