Part Details for LP2996AMR/NOPB by Texas Instruments
Overview of LP2996AMR/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2996AMR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2996AMR/NOPB-ND
|
DigiKey | IC DDR TERMINATION REG 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4987 In Stock |
|
$0.9600 | Buy Now |
DISTI #
296-37966-5-ND
|
DigiKey | IC DDR TERMINATION REG 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
245 In Stock |
|
$0.8731 / $1.9800 | Buy Now |
DISTI #
595-LP2996AMR/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR Termination Reg RoHS: Compliant | 1646 |
|
$0.8420 / $1.9800 | Buy Now |
|
Quest Components | 1003 |
|
$1.7903 / $3.2550 | Buy Now | |
|
Rochester Electronics | LP2996A 1.5A DDR termination regulator with shutdown pin for DDR2/3/3L RoHS: Compliant Status: Active Min Qty: 1 | 4987 |
|
$0.8243 / $0.9698 | Buy Now |
|
Ameya Holding Limited | A GRADE | 39886 |
|
RFQ |