-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1647 |
|
RFQ | ||
|
Ameya Holding Limited | IC CONV DDR DDR2 DDR3 8SOPWRPAD | 2500 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 353 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-8-EP Power Management - Specialized ROHS | 140 |
|
$0.5107 | Buy Now |
|
LCSC | SOIC-8-EP Power Management - Specialized ROHS | 506 |
|
$0.4419 / $0.7566 | Buy Now |
|
Win Source Electronics | DDR Termination Regulator 2.2V to 5.5V 8-Pin HSOP EP T/R / IC CONV DDR DDR2 DDR3 8SOPWRPAD | 36550 |
|
$0.3042 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2998MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2998MRX/NOPB
Texas Instruments
1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |