-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR Termination Regulator for Automotive Applications 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2998QMR/NOPB-ND
|
DigiKey | IC REG CONV DDR 1OUT 8SOPWRPAD Min Qty: 665 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3398 | Buy Now |
DISTI #
595-LP2998QMR/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR-I & DDR-II Termination Reg RoHS: Compliant | 280 |
|
$1.1400 / $2.2600 | Buy Now |
|
Rochester Electronics | LP2998-Q1 DDR Termination Regulator for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 3180 |
|
$0.9396 / $1.1100 | Buy Now |
|
Ameya Holding Limited | TERMINATION REGULATOR | 8708 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2998QMR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2998QMR/NOPB
Texas Instruments
DDR Termination Regulator for Automotive Applications 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2998QMR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2998QMR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2998QMRX/NOPB | DDR Termination Regulator for Automotive Applications 8-SO PowerPAD -40 to 125 | Texas Instruments | LP2998QMR/NOPB vs LP2998QMRX/NOPB |