Part Details for LP2K0601BD by Schneider Electric
Overview of LP2K0601BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2K0601BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B630
|
Newark | Contactor, 3Pst-No, Din Rail, 690 V, 15 A, 24 V Rohs Compliant: Yes |Schneider Electric LP2K0601BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2100 / $214.8900 | Buy Now |
DISTI #
4008-LP2K0601BD-ND
|
DigiKey | REVERS CONTACTOR 6A AC3 2.2KW 24 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$179.8900 | Buy Now |
DISTI #
70379458
|
RS | Reversing Contactor LP2K 3P, 6 A, 3 kW, 24 VDC, TeSys Micra Series | Schneider Electric LP2K0601BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$146.7900 / $183.4900 | Buy Now |
DISTI #
LP2K0601BD
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC, 24VDC Min Qty: 1 | 5 |
|
$96.7600 / $111.0900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 1 |
|
RFQ |
Part Details for LP2K0601BD
LP2K0601BD CAD Models
LP2K0601BD Part Data Attributes
|
LP2K0601BD
Schneider Electric
Buy Now
|
Compare Parts:
LP2K0601BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |