Part Details for LP306104 by Eaton Corporation
Overview of LP306104 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LP306104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP306104
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A - Bulk (Alt: LP306104) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4816 / $3.8624 | Buy Now |
DISTI #
504-LP306104
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM LP3 SERIES RoHS: Compliant | 0 |
|
$3.4500 / $7.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.6800 | Buy Now |
DISTI #
LP306104
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A - Bulk (Alt: LP306104) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4816 / $3.8624 | Buy Now |
Part Details for LP306104
LP306104 CAD Models
LP306104 Part Data Attributes:
|
LP306104
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP306104
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for LP306104
This table gives cross-reference parts and alternative options found for LP306104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP306104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP310104 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP306104 vs LP310104 |
LP208104 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP306104 vs LP208104 |
LP304104 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | LP306104 vs LP304104 |
LP319404 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP306104 vs LP319404 |
LP208304 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP306104 vs LP208304 |
LP303204 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP306104 vs LP303204 |
LP214204 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP306104 vs LP214204 |
LP314104 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP306104 vs LP314104 |
LP304504 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP306104 vs LP304504 |
LP208004 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP306104 vs LP208004 |