Part Details for LP306113-MP by Cooper Bussmann Wireless
Overview of LP306113-MP by Cooper Bussmann Wireless
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP306113-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 13 POS 11.1mm Solder ST Thru-Hole 30A RoHS: Compliant |
6 In Stock |
|
$0 | Buy Now |