Part Details for LP38856S-1.2/NOPB by National Semiconductor Corporation
Overview of LP38856S-1.2/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP38856S-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP38856 3A Fast-Response High-Accuracy LDO Linear Regulator with Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$2.7000 / $3.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for LP38856S-1.2/NOPB
LP38856S-1.2/NOPB CAD Models
LP38856S-1.2/NOPB Part Data Attributes:
|
LP38856S-1.2/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38856S-1.2/NOPB
National Semiconductor Corporation
Regulator, 1 Output, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |