Part Details for LP38856T-0.8/NOPB by National Semiconductor Corporation
Overview of LP38856T-0.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP38856T-0.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP38856T-0.8/NOPB-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 178 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$1.9700 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 0.8V, 0.45V Dropout, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$1.6800 / $1.9800 | Buy Now |
Part Details for LP38856T-0.8/NOPB
LP38856T-0.8/NOPB CAD Models
LP38856T-0.8/NOPB Part Data Attributes:
|
LP38856T-0.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38856T-0.8/NOPB
National Semiconductor Corporation
Regulator, 1 Output, CMOS, PZIP5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PZIP-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% |