Part Details for LP3907SQ-PFX6W by Texas Instruments
Overview of LP3907SQ-PFX6W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3907SQ-PFX6W
LP3907SQ-PFX6W CAD Models
LP3907SQ-PFX6W Part Data Attributes
|
LP3907SQ-PFX6W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3907SQ-PFX6W
Texas Instruments
1.5A DUAL SWITCHING CONTROLLER, 2100kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LP3907SQ-PFX6W
This table gives cross-reference parts and alternative options found for LP3907SQ-PFX6W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3907SQ-PFX6W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3907SQ-PFX6W | IC 1.5 A DUAL SWITCHING CONTROLLER, 2100 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LP3907SQ-PFX6W vs LP3907SQ-PFX6W |
LP3907SQ-PFX6W/NOPB | LP3907 Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I2C Interface 24-WQFN -40 to 85 | Texas Instruments | LP3907SQ-PFX6W vs LP3907SQ-PFX6W/NOPB |