LP3907TLX-JJ11
Description: IC 1.5 A DUAL SWITCHING CONTROLLER, 2100 kHz SWITCHING FREQ-MAX, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Switching Regulator or Controller

Overview of LP3907TLX-JJ11 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LP3907TLX-JJ11 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3907TLX-JJ11 by National Semiconductor Corporation

LP3907TLX-JJ11
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
2.50 X 2.50 MM, MICRO, SMD-25
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
PFM MODE ALSO AVAILABLE
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.8 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PBGA-B25
JESD-609 Code
e0
Length
2.492 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Output Voltage-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA25,5X5,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2100 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
2.492 mm
Want to compare parts?
  1. LP3907TLX-JJ11
    National Semiconductor Corporation
    IC 1.5 A DUAL SWITCHING CONTROLLER, 2100 kHz SWITCHING FREQ-MAX, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Switching Regulator or Controller
    VS

Related Parts for LP3907TLX-JJ11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3907TLX-JJ11 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3907TLX-JJ11 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP3907TLX-JJ11 would you like to use for your alert(s)?
  • Please alert me when LP3907TLX-JJ11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3907TLX-JJ11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3907TLX-JJ11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3907TLX-JJ11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3907TLX-JJ11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3907TLX-JJ11 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: