Drivers And Interfaces
LP3943ISQX/NOPB
Texas Instruments
Description: 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85

Overview of LP3943ISQX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LP3943ISQX/NOPB Texas Instruments 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP3943ISQX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LP3943ISQX/NOPBCT-ND
DigiKey IC LED DRIVER PS I2C 25MA 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.4600
  • 4,500 $1.1311
  • 9,000 $1.1064
$1.1064 / $2.4600 Buy Now
DISTI # 926-LP3943ISQX/NOPB
Mouser Electronics LED Lighting Drivers 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85 RoHS: Compliant 0
  • 1 $2.4200
  • 10 $2.0600
  • 100 $1.7500
  • 250 $1.6500
  • 500 $1.4400
  • 1,000 $1.2000
  • 2,500 $1.1500
  • 4,500 $1.0700
$1.0700 / $2.4200 Order Now
NexGen Digital   4
RFQ
Win Source Electronics IC LED DRIVER PS DIM 25MA 24WQFN 41100
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

CAD Models for LP3943ISQX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP3943ISQX/NOPB by Texas Instruments

LP3943ISQX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC24,.16SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
16
Number of Functions
1
Number of Segments
16
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.55 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. LP3943ISQX/NOPB
    Texas Instruments
    16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85
    VS

Alternate Parts for LP3943ISQX/NOPB

This table gives cross-reference parts and alternative options found for LP3943ISQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3943ISQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3943ISQ 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85 Texas Instruments LP3943ISQX/NOPB vs LP3943ISQ
LP3943ISQX IC LED DISPLAY DRIVER, QCC24, Display Driver National Semiconductor Corporation LP3943ISQX/NOPB vs LP3943ISQX
Part Number Description Manufacturer Compare
LP3943ISQ 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85 Texas Instruments LP3943ISQX/NOPB vs LP3943ISQ

Related Parts for LP3943ISQX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3943ISQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3943ISQX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3943ISQX/NOPB would you like to use for your alert(s)?
  • Please alert me when LP3943ISQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3943ISQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3943ISQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3943ISQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3943ISQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3943ISQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: