There are no models available for this part yet.
Overview of LP3985ITL-285/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3985ITL-285/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 400 |
|
$4.1250 / $7.5000 | Buy Now | |||
Rochester Electronics | LP3985 Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7920 |
|
$0.3062 / $0.3602 | Buy Now |
CAD Models for LP3985ITL-285/NOPB by National Semiconductor Corporation
Part Data Attributes for LP3985ITL-285/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.600 MM HEIGHT, MICRO, SMD-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.06 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PBGA-B5
|
JESD-609 Code
|
e1
|
Length
|
1.463 mm
|
Line Regulation-Max
|
0.0075%
|
Load Regulation-Max
|
0.0085%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.9355 V
|
Output Voltage1-Min
|
2.7645 V
|
Output Voltage1-Nom
|
2.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,3X3,17/10
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.675 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.006 mm
|
Alternate Parts for LP3985ITL-285/NOPB
This table gives cross-reference parts and alternative options found for LP3985ITL-285/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985ITL-285/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3985ITL-285 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LP3985ITL-285/NOPB vs LP3985ITL-285 |
LP3985ITL-285/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | LP3985ITL-285/NOPB vs LP3985ITL-285/NOPB |
LP3985ITLX-285/NOPB | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985ITL-285/NOPB vs LP3985ITLX-285/NOPB |
LP3985ITLX-285 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985ITL-285/NOPB vs LP3985ITLX-285 |