Part Details for LP463042JU+PCM+2 WIRES 50MM by Jauch Quartz America
Overview of LP463042JU+PCM+2 WIRES 50MM by Jauch Quartz America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP463042JU+PCM+2 WIRES 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-LP463042JU+PCM+2WIRES50MM-ND
|
DigiKey | BATTERY LI-PO 3.7V 600MAH Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1162 In Stock |
|
$6.5913 / $10.3900 | Buy Now |