Part Details for LP490NMOW by Pulse Electronics Corporation
Overview of LP490NMOW by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP490NMOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7387
|
Newark | Wht Lo-Profile Uty 490-512 Npb/Bag |Pulse LP490NMOW RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4700 / $59.0500 | Buy Now |
DISTI #
553-LP490NMOW-ND
|
DigiKey | WHITE NMO LOW PROFILE, UNITY, 49 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
19 In Stock |
|
$49.5000 | Buy Now |
DISTI #
LP490NMOW
|
Avnet Americas | Antenna Module UHF 512MHz 2dBi NMO Connector - Bag (Alt: LP490NMOW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$53.0145 / $60.2910 | Buy Now |
DISTI #
673-LP490NMOW
|
Mouser Electronics | Antennas WHT LO-PROFILE UTY 490-512 NPB RoHS: Compliant | 0 |
|
$56.9500 / $61.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$50.7100 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, UHF (LMR) RoHS: Compliant | 0 |
|
$50.9400 / $96.5300 | Buy Now |
DISTI #
000000000006368455
|
Sager | Antennas White NMO Low Profile, Unity, 490 - 512 MHz Min Qty: 1 | 0 |
|
$54.7100 / $58.5600 | Buy Now |