Part Details for LP4K09015BW3 by Schneider Electric
Overview of LP4K09015BW3 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP4K09015BW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4605
|
Newark | Contactor 575Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LP4K09015BW3 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.1400 / $118.0900 | Buy Now |
DISTI #
4008-LP4K09015BW3-ND
|
DigiKey | CONTACTOR Min Qty: 40 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$122.4377 | Buy Now |
DISTI #
71415253
|
RS | contactor, 3P, 440 V 9 A, 1 NC aux., 24 VDC coil, TeSys Micra Series | Schneider Electric LP4K09015BW3 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$123.6600 | RFQ |