Part Details for LP4K12004BW3 by Schneider Electric
Overview of LP4K12004BW3 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP4K12004BW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2035
|
Newark | Contactor 600Vac 12Amp Iec +Options Rohs Compliant: Yes |Schneider Electric LP4K12004BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7100 / $177.3500 | Buy Now |
DISTI #
4008-LP4K12004BW3-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8300 | Buy Now |
DISTI #
71415255
|
RS | Contactor, 4P, 440 V 20 A - 24 V DC coil, TeSys Micra Series | Schneider Electric LP4K12004BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$155.3700 | RFQ |
DISTI #
LP4K12004BW3
|
TME | Contactor: 4-pole, NO x4, 24VDC, 12A, TeSys K, screw terminals Min Qty: 1 | 8 |
|
$34.4900 / $39.4200 | Buy Now |
Part Details for LP4K12004BW3
LP4K12004BW3 CAD Models
LP4K12004BW3 Part Data Attributes
|
LP4K12004BW3
Schneider Electric
Buy Now
|
Compare Parts:
LP4K12004BW3
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |