Part Details for LP4P4ADAP by StarTech
Overview of LP4P4ADAP by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP4P4ADAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K4231
|
Newark | 6In Lp4 To Pentium 4 Power |Startech LP4P4ADAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $8.5000 | Buy Now |
DISTI #
72013178
|
RS | 6in LP4 to P4 Auxiliary Power Cable Adapter - LP4 to 4 pin ATX - Molex | StarTech.com LP4P4ADAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$5.5000 / $6.1800 | Buy Now |
|
NAC | 6IN LP4 TO P4 AUXILLARY POWER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$10.5700 | Buy Now |
|
Neutron USA | StarTech.com 6in LP4 to P4 Auxiliary Power Cable Adapter | 1 |
|
$15.9900 | Buy Now |